Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco ValuePro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.11 ea

1,256 In Stock
More Available – 21 weeks


  • Jameco Part no.: 224581
  • Manufacturer: Molex
  • Manufacturer no.: 02-06-2132
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.11
100+ $0.085
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
0.062" (1.57mm) Male Power Connector Crimp Terminal


Features:
  • Diameter size: 0.062 inches (1.57mm)
  • Wire size: 24-30 AWG
  • Contact material: Tin-plated brass

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPower .062"
    GenderPin
    Wire Gauge (AWG)18-24
    Contact PlatingTin
    Contact MaterialBrass
    Voltage Rating250 VAC/VDC
    Current Rating5 A
    Mounting TypeCrimp


    Report a problem
    Suggest a product