# of units | Price |
---|---|
120+ | $0.43 |
600+ | $0.37 |
3000+ | $0.33 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1560 |
Gender | Pin |
Wire Gauge (AWG) | 18-24 |
Contact Plating | Gold (15u") |
Contact Material | Brass |
Voltage Rating | N/A |
Current Rating | N/A |
Mounting Type | Crimp |