# of units | Price |
---|---|
10+ | $0.12 |
100+ | $0.09 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Power .093" |
Gender | Socket |
Wire Gauge (AWG) | 14-20 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 250 VAC/VDC |
Current Rating | 5 A |
Mounting Type | Crimp |