Male 1 Position Straight Cable Mount Crimp Connector Contact

You may also like:
02-06-1103 02-06-1103
02-09-2118 02-09-2118
02-06-2103 02-06-2103
02-09-1119 02-09-1119
02-09-1104 02-09-1104
02-06-2132 02-06-2132

$0.12 ea

Price Reduced

1,950 ship on Aug. 22


  • Jameco Part no.: 224223
  • Manufacturer: Molex
  • Manufacturer no.: 02-09-2103
  • Jameco Catalog
# of units Price
10+ $0.12
100+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Male 1 Position Straight Cable Mount Crimp Connector Contact

Specifications

  • Contact pin
  • Loose piece
  • RoHs compliant
  • Sold in minimum/multiples of 10 pcs.
  • Current rating: 10A

    Report a problem
    Suggest a product
  • Specification Value
    GenderM
    Number of Contacts1
    Contact MaterialBrass
    Contact PlatingTin
    Body OrientationStraight
    TypeContact
    Family1190
    Maximum Contact Resistance10mOhm
    Maximum Current Rating14A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Product Depth5.33mm
    Product Height4.83mm
    Product Length21.97mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product