Parallax 020-00001

You may also like:
WSAA6400 WSAA6400
Velleman
28122 28122
Parallax
WSAK127 WSAK127
Velleman
WSAK129 WSAK129
Velleman
WSG152 WSG152
Velleman
28124 28124
Parallax

$14.95 ea

30 ship on Mar. 23


  • Jameco Part no.: 2153238
  • Manufacturer: Parallax
  • Manufacturer no.: 020-00001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive

3 Function Universal Remote

This is the controller that is used in the IR Remote for the Boe-Bot. It is a 3 button universal remote that has various control codes to use; so that you can control many types of Infared units.

Features:
  • Multi-Button Functions
  • Various Control Codes
  • Easy Installation

    Key Specifications:
  • Power Requirements: 9 VDC
  • Communication: IR Modulated at 38.5 kHz
  • Dimensions: 6.75 x 2 x 1.37 in (171.45 x 50.8 x 34.7 mm)
  • Operating Temperature: -32 to +158 °F (0 to +70 °C)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelAdvanced Kit
    Piece Count4


    Report a problem
    Suggest a product