Fuse 2A 250 Volt Slow Blow Acting 2-Pin Tape and Reel

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$1.49 ea

5,995 ship on Oct. 7


  • Jameco Part no.: 1709100
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0213002.MRET1P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
35+ $1.49
175+ $1.19
875+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Fuse Miniature Slow Blow Acting 2A 250 Volt Axial 5 X 20mm Glass

Report a problem
Suggest a product
Specification Value
Blow characteristicSlow Blow
Current Rating2 A
Voltage Rating250 VAC
Fuse MaterialGlass
Power DissipationN/A
Maximum Operating Temperature125°C
TypeCartridge
Family213
Minimum Operating Temperature-55°C
PackagingTape and Reel


Report a problem
Suggest a product