# of units | Price |
---|---|
55+ | $0.97 |
275+ | $0.85 |
1375+ | $0.75 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 216 |
Blow characteristic | Fast Blow |
Current Rating | 0.20 A |
Voltage Rating | 250 VAC |
Fuse Material | Ceramic |
Diameter | 5 mm |
Length | 20 mm |