# of units | Price |
---|---|
50+ | $1.07 |
250+ | $0.90 |
1250+ | $0.80 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 216 |
Blow characteristic | Fast Blow |
Current Rating | 3.15 A |
Voltage Rating | 250 VAC |
Fuse Material | Ceramic |
Diameter | 5 mm |
Length | 20 mm |