Varistor 135 VAC 175 VDC 4.5 Joules 5A 370V Clamp 100mW

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.29 ea

9,816 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2296831
  • Manufacturer: Major Brands
  • Manufacturer no.: 0216NR05DTOK
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.20
500+ $0.18
1000+ $0.16

Request a Large Quantity Quote

Varistor 135 VAC 175 VDC 4.5 Joules 5A 370V Clamp 100mW

Specifications

  • Varistor Voltage: 216 V ±10%
  • Max Allowable Voltage: 135 VACrms, 175 VDC
  • Clamping Voltage: 370 V (max.) @ 5 A (Ip)
  • Rated Wattage: 0.1 (max.)
  • Surge Current (8/20 µs): 400 A (Itm) 1 Time
  • Maximum Energy (10/1000 µs): 4.5 J (joule)
  • Typical capacitance (@ 1KHz): 65 pF


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)216
Voltage Rating135 VAC, 175 VDC
Surge Energy Rating4.5J
Surge Current Rating400A
Maximum Clamping Voltage370V
Maximum Clamping Current5A
Capacitance65 pF
Lead StyleRadial
Body Diameter6 mm


Report a problem
Suggest a product