# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.23 |
4750+ | $0.21 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 217 |
Blow characteristic | Fast Blow |
Current Rating | 1 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Diameter | 5 mm |
Length | 20 mm |