Fuse GMA Fast Acting 5A 250V 5mmx20mm

You may also like:
MFG52A5 MFG52A5
Jameco Valuepro
GFS5250-R GFS5250-R
Jameco Valuepro
GFS5207-R GFS5207-R
Jameco Valuepro
GFS5205-R GFS5205-R
Jameco Valuepro
74-5FG10A 74-5FG10A
Optifuse
GFS5202-R GFS5202-R
Jameco Valuepro

$0.27 ea

5,091 ship on Jul. 12


  • Jameco Part no.: 2004873
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0217005.HXP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Fuse GMA Fast Acting 5A 250V 5mmx20mm

5x20mm fast-acting glass body cartridge fuse designed to IEC specification.

Specifications

  • Body Style: Cylindrical
  • Current Rating: 5A
  • Voltage Rating AC: 250V
  • Holder/Clip Mounting
  • Fuse Ty

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series217
    Blow characteristicFast Blow
    Current Rating5 A
    Voltage Rating250 VAC
    Fuse MaterialGlass
    Diameter5 mm
    Length20 mm


    Report a problem
    Suggest a product