# of units | Price |
---|---|
60+ | $0.86 |
300+ | $0.75 |
1500+ | $0.66 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 218 |
Blow characteristic | Slow Blow |
Current Rating | 0.315 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Diameter | 5 mm |
Length | 20 mm |