This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
80+ | $0.65 |
400+ | $0.52 |
2000+ | $0.46 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | 1.6W |
Maximum Operating Temperature | 125°C |
Type | Cartridge |
Family | 218 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |