Fuse 2A 250V 5x20mm Axial Lead Time Delay Acting

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1709716
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0218002.MXEP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.79
750+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Fuse 250V 5x20mm Time Delay Acting

Description

  • Voltage Rating: 250VDC
  • Ampere Rating: 2A
  • Operating Temperature: -55°C to 125°C
  • Time delay acting
  • RoHS

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product