# of units | Price |
---|---|
80+ | $0.64 |
400+ | $0.52 |
2000+ | $0.47 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 218 |
Blow characteristic | Slow Blow |
Current Rating | 1.25 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Diameter | 5 mm |
Length | 20 mm |