# of units | Price |
---|---|
50+ | $0.64 |
250+ | $0.56 |
500+ | $0.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 218 |
Blow characteristic | Slow Blow |
Current Rating | 3.15 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Diameter | 5 mm |
Length | 20 mm |