# of units | Price |
---|---|
75+ | $0.71 |
375+ | $0.58 |
1875+ | $0.51 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 1 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Cartridge |
Family | 224 |
Minimum Operating Temperature | N/A |