This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1709901">Substitute Products# of units | Price |
---|---|
75+ | $0.71 |
375+ | $0.58 |
1875+ | $0.51 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 10 A |
Voltage Rating | 125 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | 125°C |
Type | Cartridge |
Family | 224 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |