This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
60+ | $0.86 |
300+ | $0.74 |
1500+ | $0.66 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Current Rating | 0.375 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Cartridge |
Family | 229 |
Minimum Operating Temperature | N/A |