# of units | Price |
---|---|
85+ | $0.60 |
425+ | $0.52 |
2125+ | $0.46 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Current Rating | 2 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Cartridge |
Family | 229 |
Minimum Operating Temperature | N/A |