# of units | Price |
---|---|
70+ | $0.75 |
350+ | $0.64 |
1750+ | $0.57 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Current Rating | 2.5 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | 125°C |
Type | Cartridge |
Family | 229 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |