Fuse 5A 125 Volt 2-Pin Slow Blow Acting

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$0.79 ea

27 ship on Jan. 31


  • Jameco Part no.: 1710207
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0230005.HXP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
65+ $0.79
325+ $0.66
1625+ $0.58

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

Fuse 5A 125 Volt 2-Pin Bulk Slow Blow Acting

Description

  • 5A
  • 125V
  • Slow Blow Acting

    Report a problem
    Suggest a product
  • Specification Value
    Current Rating5 A
    Voltage Rating125 VAC
    Fuse MaterialGlass
    Power DissipationN/A
    Maximum Operating Temperature125°C
    TypeCartridge
    Family230
    Minimum Operating Temperature-55°C
    PackagingBulk


    Report a problem
    Suggest a product