This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1710215">Substitute Products# of units | Price |
---|---|
60+ | $0.86 |
300+ | $0.72 |
1500+ | $0.63 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Current Rating | 7 A |
Voltage Rating | 125 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Cartridge |
Family | 230 |
Minimum Operating Temperature | N/A |