# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.20 |
4750+ | $0.18 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 235 |
Blow characteristic | Fast Blow |
Current Rating | 5 A |
Voltage Rating | 125 VAC |
Fuse Material | Glass |
Diameter | 5 mm |
Length | 20 mm |