# of units | Price |
---|---|
40+ | $0.81 |
200+ | $0.67 |
400+ | $0.60 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 239 |
Blow characteristic | Slow Blow |
Current Rating | 1.60 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Diameter | 5 mm |
Length | 20 mm |