# of units | Price |
---|---|
95+ | $0.53 |
475+ | $0.45 |
2375+ | $0.40 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 251 |
Blow characteristic | Very Fast |
Rated AC Voltage (URac) (V) | 125 |
Fuse Material | Epoxy Coated |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Packaging | Bulk |
Type | Cartridge |