Fuse 2A 32 Volt Fast Acting 2-Pin Bulk

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
TSA-6A TSA-6A
Optifuse
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1710522">Substitute Products

  • Jameco Part no.: 1710522
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0257002.PXPV
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
140+ $0.21
700+ $0.19
3500+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 140
FUSE, BLADE, 32VDC, 2A


2A 32V ATO FUSE

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product