Fuse 0.5A 250 Volt Very Fast Acting 2-Pin

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco ValuePro
AGC-1-R-VP AGC-1-R-VP
Jameco ValuePro
G1SA1A-R G1SA1A-R
Jameco ValuePro
AGC-2-R-VP AGC-2-R-VP
Jameco ValuePro

$2.69 ea

199 ship on Dec. 6


  • Jameco Part no.: 1710611
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0263.500MXL
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
20+ $2.69
100+ $2.39
200+ $2.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Fuse 0.5A 250 Volt Very Fast Acting 2-Pin Bulk

Description

  • 0.5A
  • 250V
  • Very fast acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicVery Fast
    Voltage Rating250 VAC
    Fuse MaterialSolder
    Power DissipationN/A
    Maximum Operating Temperature125°C
    TypeCartridge
    Family263
    Minimum Operating Temperature-55°C
    PackagingBulk


    Report a problem
    Suggest a product