# of units | Price |
---|---|
20+ | $1.79 |
100+ | $1.59 |
200+ | $1.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Very Fast |
Current Rating | 5 A |
Voltage Rating | 250 VAC |
Fuse Material | Solder |
Power Dissipation | N/A |
Maximum Operating Temperature | 125°C |
Type | Cartridge |
Family | 263 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |