Fuse Micro Very Fast Acting .05A 125V

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1710653">Substitute Products

  • Jameco Part no.: 1710653
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0273.050H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
5+ $6.79
25+ $6.09
50+ $5.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Fuse Micro Very Fast Acting .05A 125V

Description

  • 0.05A
  • 125V
  • Very fast acting

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product