This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1710661">Substitute Products# of units | Price |
---|---|
1+ | $5.75 |
10+ | $5.25 |
50+ | $3.75 |
Specification | Value |
---|---|
Blow characteristic | Very Fast |
Current Rating | 0.25 A |
Voltage Rating | 125 VAC |
Fuse Material | Glass |
Body Diameter | 0.25 in. |
Length | 0.35 in. |
Power Dissipation | N/A |
Maximum Operating Temperature | 85°C |
Type | Radial Lead |
Family | 273 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |