Fuse 0.5A 125 Volt Very Fast Acting 2-Pin

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$6.69 ea

1 ship on Jun. 6


  • Jameco Part no.: 1710670
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0273.500H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
5+ $6.69
25+ $6.09
50+ $5.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Fuse 0.5A 125 Volt Very Fast Acting 2-Pin Bulk

Description

  • 0.5A
  • 125V
  • Very fast acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicVery Fast
    Current Rating0.500 A
    Voltage Rating125 VAC
    Power DissipationN/A
    Maximum Operating Temperature85°C
    TypeRadial Lead
    Family273
    Minimum Operating Temperature-55°C
    PackagingBulk


    Report a problem
    Suggest a product