Fuse 0.75A 125 Volt Very Fast Acting 2-Pin Bulk

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$6.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 1710688
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0273.750H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
10+ $6.59
50+ $5.99
250+ $5.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Fuse Subminiature Very Fast Acting 0.75A 125 Volt Radial 6 X 8mm Bulk

Report a problem
Suggest a product
Specification Value
Blow characteristicVery Fast
Current Rating0.75 A
Voltage Rating125 VAC
Power DissipationN/A
Maximum Operating Temperature85°C
TypeRadial Lead
Family273
Minimum Operating Temperature-55°C
PackagingBulk


Report a problem
Suggest a product