# of units | Price |
---|---|
10+ | $6.69 |
50+ | $6.09 |
250+ | $5.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Very Fast |
Current Rating | 1 A |
Voltage Rating | 125 VAC |
Power Dissipation | N/A |
Maximum Operating Temperature | 85°C |
Type | Radial Lead |
Family | 273 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |