Micro Fuse 125V 2A Fast Acting 6x8 mm

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco ValuePro
AGC-1-R-VP AGC-1-R-VP
Jameco ValuePro
G1SA1A-R G1SA1A-R
Jameco ValuePro
AGC-2-R-VP AGC-2-R-VP
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1710709
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0273002.H
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
1+ $5.75
10+ $5.19
100+ $4.59

Request a Large Quantity Quote

Features:

  • Size: 6 x 8 mm
  • Rated Current: 2
  • Rated Voltage: 125
  • Termination Type: Radial
  • Acting: Very Fast


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product