Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Passive Components
Circuit Protection
Automotive Fuses
Mini Blade Fuse 2A 32 Volt 2-Pin
View larger image
Jameco Part no.:
1710768
Manufacturer:
Littelfuse
Manufacturer p/n:
0297002.WXNV
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8536100040
Data Sheet (current)
[163 KB ]
You may also like:
APR-3A
Optifuse
APR-5A
Optifuse
APR-10A
Optifuse
APR-20A
Optifuse
APR-15A
Optifuse
APR-30A
Optifuse
$0.71
ea
5,303 ship on Jul. 1
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
75+
$0.71
375+
$0.59
1875+
$0.52
Request a Large Quantity Quote
NOTE:
Order in multiples of 75
WARNING: Proposition 65
Jameco Part no.:
1710768
Manufacturer:
Littelfuse
Manufacturer no.:
0297002.WXNV
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8536100040
Data Sheet (current)
[163 KB ]
Web Exclusive
# of units
Price
75+
$0.71
375+
$0.59
1875+
$0.52
Request a Large Quantity Quote
NOTE:
Order in multiples of 75
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Mini Blade Fuse 2A 32 Volt 2-Pin
Description
2A
32V
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Mini Blade Fuse 2A 32 Volt 2-Pin
Image is representative only