# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
Specification | Value |
---|---|
Product Type | Binding Post |
Gender | Female |
Color | Red |
Mounting Type | Panel Mount |
Body Material | ABS |
Insulation | Yes |
Insulation Material | ABS |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 5 A |
Voltage Rating | 150 VDC |
Wire Gauge (AWG) | N/A |
Termination | Screw, M4 |
Length | 1.398 in. |
Additional Feature | Accepts 0.161" (4.1mm) Plug |