Molex 03-06-1011

You may also like:
03-06-1023 03-06-1023
Molex
03-06-1042 03-06-1042
Molex
03-06-1044 03-06-1044
Molex
03-06-2023 03-06-2023
Molex
03-06-2042 03-06-2042
Molex
03-06-2044 03-06-2044
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 224397
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-1011
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
278+ $0.097
2780+ $0.077

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 278

Connector Housing Receptacle 1 Position Crimp Straight

Specifications

  • Number of Positions: 1
  • Number of Rows: 1
  • Housing Material: Nylon
  • Current Rating: 5A
  • Contact Type: Pin, Socket
  • Flammability Rating: UL 94 V-2
  • Housing Gender: Receptacle

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product