2-Position Receptacle Housing for Male or Female Contacts Natural Free Hanging

You may also like:
03-06-2023 03-06-2023
Molex
03-06-1023 03-06-1023
Molex
03-06-2023 03-06-2023
Molex
03-06-1032 03-06-1032
Molex
39-01-2021 39-01-2021
Molex
39-01-2046 39-01-2046
Molex
New Product

$0.19 ea

2,920 In Stock
More Available – 21 weeks


  • Jameco Part no.: 2328311
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-1022
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-Position Receptacle Housing for Male or Female Contacts Natural Free Hanging

Specifications

  • Series: 1625
  • Connector Type: Receptacle
  • Contact Type: Male or Female
  • Number of Positions: 2
  • Number of Rows: 1
  • Pitch: 0.145" (3.68 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Product Type0.062" (1.57mm) Housing
Body/Shell StyleReceptacle
Contact GenderMale or Female
Number of Contacts2
TerminationCrimp
Mounting TypeFree Hanging (In-Line)
Additional FeatureLocking Ramp
Manufacturer Series1625
Empty ShellYes
Shell MaterialNylon
UL Flammability CodeUL94V-2
Number of Rows1


Report a problem
Suggest a product