Connector Housing Receptacle 2 Position 3.68mm Crimp Straight

You may also like:
03-06-2023 03-06-2023
Molex
03-06-1023 03-06-1023
Molex
03-06-1042 03-06-1042
Molex
03-06-2042 03-06-2042
Molex
03-06-2044 03-06-2044
Molex
03-06-1044 03-06-1044
Molex

$0.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 229956
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-1022
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
170+ $0.19
1700+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 170

Connector Housing Receptacle 2 Position 3.68mm Crimp Straight

Specifications

  • Number of Positions: 2
  • Pitch: 3.68mm
  • Number of Rows: 1
  • Housing Material: Nylon
  • Current Rating: 5A
  • Contact Type: Pin, Socket
  • Flammability Rating: UL 94 V-2
  • Housing Gender: Receptacle

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product