Connector Housing Receptacle 3 Position 3.68mm Crimp Straight Panel Mount

Molex Rohs logo
03-06-1038
You may also like:
03-06-2023 03-06-2023
Molex
03-06-1023 03-06-1023
Molex
03-06-2023 03-06-2023
Molex
03-06-1022 03-06-1022
Molex
03-06-1032 03-06-1032
Molex
39-01-2021 39-01-2021
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 229972
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-1038
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
170+ $0.21
850+ $0.19
4250+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 170

Connector Housing Receptacle 3 Position 3.68mm Crimp Straight Panel Mount

Specifications

  • Number of Positions: 3
  • Pitch: 3.68mm
  • Number of Rows: 1
  • Housing Material: Nylon
  • Current Rating: 5A
  • Contact Type: Pin, Socket
  • Flammability Rating: UL 94 V-2
  • Housing Gender: Receptacle

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product