Molex 03-06-1122

Molex Rohs logo
03-06-1122
You may also like:
1545PRT 1545PRT
Molex
170365-1 170365-1
TE Connectivity
1-350867-0 1-350867-0
TE Connectivity
770582-1 770582-1
TE Connectivity
643424-1 643424-1
TE Connectivity
60617-6 60617-6
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 224469
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-1122
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
88+ $0.32
440+ $0.29
2200+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 88

Connector Housing Receptacle 12 Position 3.68mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 12
  • Pitch: 3.68mm
  • Number of Rows: 3
  • Housing Material: Nylon
  • Current Rating: 5A
  • Contact Type: Pin, Socket
  • Flammability Rating: UL 94 V-2
  • Housing Gender: Receptacle

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product