2 Position Rectangular Connector Plug Housing for Male or Female Contacts Natural Crimp 0.145" (3.68mm)

You may also like:
03-06-2023 03-06-2023
Molex
03-06-1023 03-06-1023
Molex
03-06-1022 03-06-1022
Molex
03-06-1032 03-06-1032
Molex
39-01-2021 39-01-2021
Molex
39-01-2046 39-01-2046
Molex
New Product

$0.16 ea

891 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2328295
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-2023
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.16
100+ $0.12
500+ $0.10
1000+ $0.095

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2 Position Rectangular Connector Plug Housing for Male or Female Contacts Natural 0.145" (3.68mm)

Specifications

  • Series: 1625
  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 2
  • Pitch: 0.145" (3.68 mm)
  • Number of Rows: 1
  • Row Spacing: N/A
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Detent Lock
  • Color: Natural
  • Note: Contacts Not Included
  • Base Number: 000306


Report a problem
Suggest a product
Specification Value
Product Type0.062" (1.57mm) Housing
Body/Shell StylePlug
Contact GenderMale or Female
Number of Contacts2
TerminationCrimp
Mounting TypeFree Hanging (In-Line)
Additional FeatureDetent Lock
Manufacturer Series1625
Empty ShellYes
Shell MaterialNylon
UL Flammability CodeUL94V-2
Number of Rows1


Report a problem
Suggest a product