Connector Housing PL 2 Position 3.68mm Straight Bag

You may also like:
03-06-2023 03-06-2023
Molex
03-06-1023 03-06-1023
Molex
03-06-2023 03-06-2023
Molex
03-06-1022 03-06-1022
Molex
03-06-1032 03-06-1032
Molex
39-01-2021 39-01-2021
Molex

$0.17 ea

Call 1-800-831-4242


  • Jameco Part no.: 229948
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-2024
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
170+ $0.17
1700+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 170
0.062" (1.57mm) Power Connector Housing Plug

Features:
  • Diameter size: 0.062 inches (1.57mm)
  • Pitch: 0.145 inches (3.68mm)
  • Current rating: 5.0A
  • Number of circuits: 2
  • Plug type: Panel mount
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224581
  • Crimp pin Female: 224573
  • Connector receptacle: 229956
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product