Connector Housing PL 4 Position 3.68mm Straight Bag

You may also like:
03-06-2023 03-06-2023
Molex
03-06-1023 03-06-1023
Molex
03-06-1042 03-06-1042
Molex
03-06-2044 03-06-2044
Molex
03-06-1044 03-06-1044
Molex
03-06-1022 03-06-1022
Molex

$0.35 ea

906 In Stock
More Available – 3 weeks


  • Jameco Part no.: 224506
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-2042
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

0.062" (1.57mm) Power Connector Housing Plug

Features:
  • Diameter size: 0.062 inches (1.57mm)
  • Pitch: 0.145 inches (3.68mm)
  • Current rating: 5.0A
  • Number of circuits: 4
  • Plug type: Free hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224581
  • Crimp pin Female: 224573
  • Connector receptacle: 229972
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    Product Type0.062" (1.57mm) Housing
    Body/Shell StylePlug
    Contact GenderMale or Female
    Number of Contacts4
    TerminationCrimp
    Mounting TypeFree Hanging (In-Line)
    Additional FeatureDetent Lock
    Manufacturer Series1625
    Empty ShellYes
    Shell MaterialNylon
    UL Flammability CodeUL94V-2
    Number of Rows1


    Report a problem
    Suggest a product