Molex 03-09-1032

You may also like:
03-09-2022 03-09-2022
Molex
03-09-2032 03-09-2032
Molex
03-09-2042 03-09-2042
Molex
03-09-1022 03-09-1022
Molex
03-09-1042 03-09-1042
Molex
03-09-1049 03-09-1049
Molex

$0.25 ea

1,533 In Stock
More Available – 3 weeks


  • Jameco Part no.: 224151
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-1032
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.25
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
0.093" (2.36mm) Power Connector Receptacle

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.198 inches (5.03mm)
  • Current rating: 14.0A
  • Number of circuits: 3
  • Plug type: Free-hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224223
  • Crimp pin Female: 224231
  • Connector Plug: 224080
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    Product Type0.093" (2.36mm) Housing
    Body/Shell StyleReceptacle
    Contact GenderMale or Female
    Number of Contacts3
    TerminationCrimp
    Mounting TypeFree-Hanging (In-Line)
    Contact FinishN/A
    Wire Gauge (AWG)N/A
    Contact MaterialN/A
    Terminal TypeN/A
    Additional FeatureLocking Ramp
    Manufacturer Series1396
    DIN ConformanceNO
    Empty ShellYES
    Filter FeatureNO
    IEC ConformanceNO
    Shell MaterialNylon
    UL Flammability Code94V-2
    Number of Rows1


    Report a problem
    Suggest a product