# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.45 |
100+ | $0.39 |
Specification | Value |
---|---|
Product Type | 0.093" (2.36mm) Housing |
Body/Shell Style | Receptacle |
Contact Gender | Male or Female |
Number of Contacts | 4 |
Termination | Crimp |
Mounting Type | Free-Hanging (In-Line) |
Contact Finish | N/A |
Wire Gauge (AWG) | N/A |
Contact Material | N/A |
Terminal Type | N/A |
Additional Feature | Locking Ramp |
Manufacturer Series | 1490 |
DIN Conformance | NO |
Empty Shell | YES |
Filter Feature | NO |
IEC Conformance | NO |
Shell Material | Nylon |
UL Flammability Code | 94V-2 |
Number of Rows | 1 |