Connector Housing Receptacle 9 Position 5.03mm Straight Bag

You may also like:
03-09-2022 03-09-2022
03-09-1022 03-09-1022
03-09-2032 03-09-2032
03-09-2042 03-09-2042
03-09-1032 03-09-1032
03-09-1042 03-09-1042

$0.27 ea

Call 1-800-831-4242


  • Jameco Part no.: 224186
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-1094
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
100+ $0.27
1000+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
0.093" (2.36mm) Power Connector Receptacle

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.198 inches (5.03mm)
  • Current rating: 11.0A
  • Number of circuits: 9
  • Plug type: Free-hanging
  • Pattern: Matrix
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224223
  • Crimp pin Female: 224231
  • Connector Plug: 224119
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    GenderRCP
    Number of Contacts9
    Number of Rows3
    Housing ColorNatural
    Housing MaterialNylon 66
    Body OrientationStraight
    TypeHousing
    Family1292
    Maximum Current Rating11A/Contact
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch5.03mm
    Product Depth26.2mm
    Product TypeConnector Discrete Wire Housing
    Product Height16mm


    Report a problem
    Suggest a product