Molex 03-09-1125

Molex Rohs logo
03-09-1125
You may also like:
1545PRT 1545PRT
Molex
170365-1 170365-1
TE Connectivity
1-350867-0 1-350867-0
TE Connectivity
770582-1 770582-1
TE Connectivity
643424-1 643424-1
TE Connectivity
60617-6 60617-6
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 230236
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-1125
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
65+ $0.43
325+ $0.35
1625+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

Connector Housing Receptacle 12 Position 5.03mm Crimp Straight Panel Mount

Specifications

  • Number of Positions: 12
  • Pitch: 5.03mm
  • Number of Rows: 3
  • Housing Material: Nylon
  • Current Rating: 9.5A
  • Contact Type: Pin, Socket
  • Flammability Rating: UL 94 V-2
  • Housing Gender: Receptacle

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePOWER CONNECTOR
    Body/Shell StyleRECEPTACLE
    Contact GenderMALE OR FEMALE
    Number of Contacts12
    TerminationSOLDER
    Mounting TypePANEL
    Additional FeatureCOMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED
    Manufacturer Series1360
    Filter FeatureNo
    Mixed ContactsNo
    DIN ConformanceNo
    IEC ConformanceNo
    MIL ConformanceNo
    Empty ShellYes
    Zero Insertion ForceNo
    UL Flammability Code94V-2
    Shell MaterialNYLON
    Mating InformationMULTIPLE MATING PARTS AVAILABLE
    OptionGENERAL PURPOSE


    Report a problem
    Suggest a product