# of units | Price |
---|---|
10+ | $0.21 |
100+ | $0.15 |
500+ | $0.12 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | 0.093" (2.36mm) Housing |
Body/Shell Style | Plug |
Contact Gender | Male or Female |
Number of Contacts | 2 |
Termination | Crimp |
Mounting Type | Free-Hanging (In-Line) |
Contact Finish | N/A |
Wire Gauge (AWG) | N/A |
Contact Material | N/A |
Terminal Type | N/A |
Additional Feature | Detent Lock |
Manufacturer Series | 1545 |
DIN Conformance | No |
Empty Shell | Yes |
Filter Feature | No |
IEC Conformance | No |
Shell Material | Nylon |
UL Flammability Code | 94V-2 |
Number of Rows | 1 |